Part Details for KGL4221 by OKI Electric Industry Co Ltd
Overview of KGL4221 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KGL4221
KGL4221 CAD Models
KGL4221 Part Data Attributes
|
KGL4221
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KGL4221
OKI Electric Industry Co Ltd
Multiplexer, 4000/14000/40000 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CQFP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | S-CQFP-F48 | |
Length | 15.57 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 15.57 mm |
Alternate Parts for KGL4221
This table gives cross-reference parts and alternative options found for KGL4221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGL4221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40257BNSR | 4000/14000/40000 SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | KGL4221 vs CD40257BNSR |
5962R9666701VXC | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 | Intersil Corporation | KGL4221 vs 5962R9666701VXC |
MC14539BCPD | 4000/14000/40000 SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | KGL4221 vs MC14539BCPD |
MC14539BCLD | Multiplexer, 4000/14000/40000 Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | KGL4221 vs MC14539BCLD |
HEF4512BTD-T | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Multiplexer/Demultiplexer | NXP Semiconductors | KGL4221 vs HEF4512BTD-T |
HD14512BFP | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO16, FP-16DA | Hitachi Ltd | KGL4221 vs HD14512BFP |
HD14512BRP | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | KGL4221 vs HD14512BRP |
HD14512BFP | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | KGL4221 vs HD14512BFP |
5962R9666701VXX | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16 | Intersil Corporation | KGL4221 vs 5962R9666701VXX |
CD4512BCM | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | KGL4221 vs CD4512BCM |