Part Details for KGL5105KD by OKI Electric Industry Co Ltd
Overview of KGL5105KD by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KGL5105KD
KGL5105KD CAD Models
KGL5105KD Part Data Attributes
|
KGL5105KD
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KGL5105KD
OKI Electric Industry Co Ltd
FIBER OPTIC MODULATOR-AM, 1130Mbps, SURFACE MOUNT, 4X4 MM, QFN-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Package Description | 4X4 MM, QFN-24 | |
Reach Compliance Code | unknown | |
Body Breadth | 4 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 4 mm | |
Communication Standard | OC-192, SONET, STM-64 | |
Data Rate | 1130 Mbps | |
Fiber Optic Device Type | MODULATOR | |
JESD-609 Code | e0 | |
Modulation Type | AM | |
Mounting Feature | SURFACE MOUNT | |
Return Loss-Min | 12 dB | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transmission Type | DIGITAL |