Part Details for KGM03ACG1E1R5CH by Kyocera AVX Components
Overview of KGM03ACG1E1R5CH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03ACG1E1R5CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03ACG1E1R5CHCT-ND
|
DigiKey | CAP CER 1.5PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12400 In Stock |
|
$0.0341 / $0.2300 | Buy Now |
DISTI #
581-KGM03ACG1E1R5CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.5pF C0G 0201 +/-.25pF RoHS: Compliant | 0 |
|
$0.0590 / $0.0680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
DISTI #
KGM03ACG1E1R5CH
|
TME | Capacitor: ceramic, MLCC, 1.5pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0025 | RFQ |
DISTI #
KGM03ACG1E1R5CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E1R5CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03ACG1E1R5CH
KGM03ACG1E1R5CH CAD Models
KGM03ACG1E1R5CH Part Data Attributes
|
KGM03ACG1E1R5CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03ACG1E1R5CH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e2 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03ACG1E1R5CH
This table gives cross-reference parts and alternative options found for KGM03ACG1E1R5CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03ACG1E1R5CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-1R5CGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM03ACG1E1R5CH vs C0201HQN250-1R5CGE |
250R05L1R5CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM03ACG1E1R5CH vs 250R05L1R5CV4Y |
C0603C0G1E1R5CB | CAPACITOR, CERAMIC, MULTILAYER, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | KGM03ACG1E1R5CH vs C0603C0G1E1R5CB |
C0603C0G1E1R5C(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | KGM03ACG1E1R5CH vs C0603C0G1E1R5C(030BF) |
GMC02CG1R5C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Cal-Chip Electronics | KGM03ACG1E1R5CH vs GMC02CG1R5C25NTD |
GUQ02CG1R5C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | KGM03ACG1E1R5CH vs GUQ02CG1R5C25NTD |
GCM0335C1E1R5CD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM03ACG1E1R5CH vs GCM0335C1E1R5CD03B |
VJ0201A1R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | KGM03ACG1E1R5CH vs VJ0201A1R5CXXCW1BC |
250R05L1R5CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | KGM03ACG1E1R5CH vs 250R05L1R5CT4Y |
QLCD250Q1R5C1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | KGM03ACG1E1R5CH vs QLCD250Q1R5C1GV001T |