Part Details for KGM03AR50J104MH by Kyocera AVX Components
Overview of KGM03AR50J104MH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR50J104MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR50J104MHCT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103853 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
KGM03AR50J104MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50J104MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 4305000 Factory Stock |
|
$0.0654 | Buy Now |
DISTI #
KGM03AR50J104MH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50J104MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM03AR50J104MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0201 2 0% RoHS: Compliant | 28000 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
02016D104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J104MH NEW GLOBAL PN 6.3V 0.1uF A 581-KGM03AR50J104MH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0055 / $0.0077 | Buy Now |
DISTI #
KGM03AR50J104MH
|
TME | Capacitor: ceramic, MLCC, 100nF, 6.3V, X5R, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0055 | RFQ |
DISTI #
KGM03AR50J104MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, � 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR50J104MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03AR50J104MH
KGM03AR50J104MH CAD Models
KGM03AR50J104MH Part Data Attributes
|
KGM03AR50J104MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR50J104MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR50J104MH
This table gives cross-reference parts and alternative options found for KGM03AR50J104MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR50J104MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X5R6R3-104MSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | VENKEL LTD | KGM03AR50J104MH vs C0201X5R6R3-104MSNP |
C0201C104M9PACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM03AR50J104MH vs C0201C104M9PACTM |
C0201C104M9PAC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | KEMET Corporation | KGM03AR50J104MH vs C0201C104M9PAC |
02016D104MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR50J104MH vs 02016D104MAT9A |
ECJZEB0J104M | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape/2mm pitch | Panasonic Electronic Components | KGM03AR50J104MH vs ECJZEB0J104M |
CM03X5R104M06AN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | KGM03AR50J104MH vs CM03X5R104M06AN |
C0201X5R6R3-104MSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | VENKEL LTD | KGM03AR50J104MH vs C0201X5R6R3-104MSND |
AU016D104MA74A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Kyocera AVX Components | KGM03AR50J104MH vs AU016D104MA74A |
CM03X5R104M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | KGM03AR50J104MH vs CM03X5R104M06AB |
GRM033R60J104ME19F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM03AR50J104MH vs GRM033R60J104ME19F |