Part Details for KGM03AR51A222KH by Kyocera AVX Components
Overview of KGM03AR51A222KH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR51A222KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR51A222KHCT-ND
|
DigiKey | CAP CER 2200PF 10V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38702 In Stock |
|
$0.0628 / $0.3700 | Buy Now |
DISTI #
581-KGM03AR51A222KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2200pF X5R 0201 10% RoHS: Compliant | 15000 |
|
$0.0600 / $0.3700 | Buy Now |
DISTI #
P40:2555_19090466
|
Arrow Electronics | Cap Ceramic 0.0022uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Europe - 45000 |
|
$0.0533 / $0.3385 | Buy Now |
DISTI #
V79:2366_22585143
|
Arrow Electronics | Cap Ceramic 0.0022uF 10V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 2762 Package Multiple: 1 Date Code: 2104 | Americas - 6989 |
|
$0.0362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0064 | Buy Now |
DISTI #
0201ZD222KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51A222KH NEW GLOBAL PN 10V 2200pF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0075 | Buy Now |
DISTI #
KGM03AR51A222KH
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 10V, X5R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0025 | RFQ |
DISTI #
KGM03AR51A222KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 10 V, � 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: KGM03AR51A222KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM03AR51A222KH
KGM03AR51A222KH CAD Models
KGM03AR51A222KH Part Data Attributes
|
KGM03AR51A222KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR51A222KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e2 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR51A222KH
This table gives cross-reference parts and alternative options found for KGM03AR51A222KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR51A222KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201ZD222KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR51A222KH vs 0201ZD222KAT7A |
0201ZD222KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR51A222KH vs 0201ZD222KAT9A |