There are no models available for this part yet.
Overview of KGM05ACG1C1R8CH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1C1R8CH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1C1R8CHTR-ND
|
DigiKey | CAP CER 1.8PF 16V C0G/NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now | |
DISTI #
KGM05ACG1C1R8CH
|
Avnet Americas | Cap Ceramic 1.8pF 16V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05ACG1C1R8CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now | |
DISTI #
581-KGM05ACG1C1R8CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.8pF C0G 0402 + /-.25pF RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
CAD Models for KGM05ACG1C1R8CH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1C1R8CH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
13.8889%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
13.8889%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1C1R8CH
This table gives cross-reference parts and alternative options found for KGM05ACG1C1R8CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1C1R8CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA1R8CZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R8CH vs BC02YA1R8CZT6SA3 |
BC02YA1R8CZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R8CH vs BC02YA1R8CZJ1SA2 |
MQ02YA1R8CGJ4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R8CH vs MQ02YA1R8CGJ4A |
BC02YA1R8CZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R8CH vs BC02YA1R8CZJ9SA1 |
0402N1R8C160PHT-HK | Ceramic Capacitor, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | KGM05ACG1C1R8CH vs 0402N1R8C160PHT-HK |
0402RN1R8C160CT | Ceramic Capacitor, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | KGM05ACG1C1R8CH vs 0402RN1R8C160CT |
BC02YA1R8CZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R8CH vs BC02YA1R8CZT3SA1 |
0402N1R8C160YH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | KGM05ACG1C1R8CH vs 0402N1R8C160YH |
0402N1R8C160PHW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | KGM05ACG1C1R8CH vs 0402N1R8C160PHW |
BC02YA1R8CZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C1R8CH vs BC02YA1R8CZJ1AA2 |