Part Details for KGM05ACG1C2R2CH by Kyocera AVX Components
Overview of KGM05ACG1C2R2CH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1C2R2CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1C2R2CHTR-ND
|
DigiKey | CAP CER 2.2PF 16V C0G/NP0 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
KGM05ACG1C2R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 16 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1C2R2CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 | Buy Now |
DISTI #
KGM05ACG1C2R2CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 16 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1C2R2CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05ACG1C2R2CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2pF C0G 0402 + /-.25pF RoHS: Compliant | 0 |
|
$0.0440 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for KGM05ACG1C2R2CH
KGM05ACG1C2R2CH CAD Models
KGM05ACG1C2R2CH Part Data Attributes
|
KGM05ACG1C2R2CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1C2R2CH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3637% +Tol, 11.3637% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1C2R2CH
This table gives cross-reference parts and alternative options found for KGM05ACG1C2R2CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1C2R2CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA2R2CZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C2R2CH vs BC02YA2R2CZT1AA0 |
0402RN2R2C160K | Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | KGM05ACG1C2R2CH vs 0402RN2R2C160K |
AU02YA2R2CAG4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Kyocera AVX Components | KGM05ACG1C2R2CH vs AU02YA2R2CAG4A |
0402RN2R2C160N | Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | KGM05ACG1C2R2CH vs 0402RN2R2C160N |
BC02YA2R2CZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C2R2CH vs BC02YA2R2CZT3AA2 |
0402RN2R2C160KT | Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | KGM05ACG1C2R2CH vs 0402RN2R2C160KT |
0402YA2R2CA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C2R2CH vs 0402YA2R2CA72A |
MQ02YA2R2CGB1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C2R2CH vs MQ02YA2R2CGB1A |
BC02YA2R2CZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C2R2CH vs BC02YA2R2CZB3AA2 |
BC02YA2R2CZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1C2R2CH vs BC02YA2R2CZJ1SA2 |