Part Details for KGM05ACG1E101FH by Kyocera AVX Components
Overview of KGM05ACG1E101FH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E101FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E101FHCT-ND
|
DigiKey | CAP CER 100PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9714 In Stock |
|
$0.1067 / $0.5100 | Buy Now |
DISTI #
KGM05ACG1E101FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E101FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0872 | Buy Now |
DISTI #
KGM05ACG1E101FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E101FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05ACG1E101FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 1 % RoHS: Compliant | 2285 |
|
$0.0950 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
04023A101FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E101FH NEW GLOBAL PN 25V 100pF A 581-KGM05ACG1E101FH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0920 / $0.0980 | Buy Now |
DISTI #
KGM05ACG1E101FH
|
TME | Capacitor: ceramic, MLCC, 100pF, 25V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0123 | RFQ |
DISTI #
KGM05ACG1E101FH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 25 V, � 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1E101FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010752269
|
Chip1Stop | Capacitor Ceramic Multilayer | 10000 |
|
$0.0121 | Buy Now |
Part Details for KGM05ACG1E101FH
KGM05ACG1E101FH CAD Models
KGM05ACG1E101FH Part Data Attributes
|
KGM05ACG1E101FH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E101FH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E101FH
This table gives cross-reference parts and alternative options found for KGM05ACG1E101FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E101FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A101FZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101FH vs BC023A101FZJ6AA1 |
0402N101F250YHT-HK | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | KGM05ACG1E101FH vs 0402N101F250YHT-HK |
0402RN101F250C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | KGM05ACG1E101FH vs 0402RN101F250C |
CMC-025/101FN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05ACG1E101FH vs CMC-025/101FN0402TF |
BC023A101FZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101FH vs BC023A101FZJ9SA2 |
0402N101F250YHW-HS | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | KGM05ACG1E101FH vs 0402N101F250YHW-HS |
CE0402A-101-F025GTW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | KGM05ACG1E101FH vs CE0402A-101-F025GTW |
BC023A101FZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101FH vs BC023A101FZB1AA1 |
BC023A101FZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E101FH vs BC023A101FZJ3SA1 |
0402N101F250VH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | KGM05ACG1E101FH vs 0402N101F250VH |