Part Details for KGM05ACG1E221GH by Kyocera AVX Components
Overview of KGM05ACG1E221GH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1E221GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1E221GHCT-ND
|
DigiKey | CAP CER 220PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
255 In Stock |
|
$0.0966 / $0.4500 | Buy Now |
DISTI #
581-KGM05ACG1E221GH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0402 2% RoHS: Compliant | 0 |
|
$0.0980 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
DISTI #
KGM05ACG1E221GH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
04023A221GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E221GH NEW GLOBAL PN 25V 220pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1020 | Buy Now |
Part Details for KGM05ACG1E221GH
KGM05ACG1E221GH CAD Models
KGM05ACG1E221GH Part Data Attributes:
|
KGM05ACG1E221GH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1E221GH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1E221GH
This table gives cross-reference parts and alternative options found for KGM05ACG1E221GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1E221GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023A221GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E221GH vs LD023A221GAB9A |
04023A221GA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E221GH vs 04023A221GA79A |
250R07N221GV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | KGM05ACG1E221GH vs 250R07N221GV4T |
LD023A221GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1E221GH vs LD023A221GAX4A |
NMC0402NPO221G25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00022uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | KGM05ACG1E221GH vs NMC0402NPO221G25TRP |