Part Details for KGM05ACG1H101GH by Kyocera AVX Components
Overview of KGM05ACG1H101GH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H101GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H101GHCT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17103 In Stock |
|
$0.0700 / $0.3000 | Buy Now |
DISTI #
581-KGM05ACG1H101GH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 2% RoHS: Compliant | 0 |
|
$0.0640 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
04025A101GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H101GH NEW GLOBAL PN 50V 100pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0680 | Buy Now |
DISTI #
KGM05ACG1H101GH
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0060 | RFQ |
DISTI #
KGM05ACG1H101GH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H101GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now |
Part Details for KGM05ACG1H101GH
KGM05ACG1H101GH CAD Models
KGM05ACG1H101GH Part Data Attributes:
|
KGM05ACG1H101GH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H101GH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H101GH
This table gives cross-reference parts and alternative options found for KGM05ACG1H101GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H101GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402NPO101G50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | KGM05ACG1H101GH vs NMC0402NPO101G50TRP |
C0G0402101G1HRR | CAP,CERAMIC,100PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | KGM05ACG1H101GH vs C0G0402101G1HRR |
C0G0402101G1HSR | CAP,CERAMIC,100PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | KGM05ACG1H101GH vs C0G0402101G1HSR |
C0G0402101G1HNR | CAP,CERAMIC,100PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | KGM05ACG1H101GH vs C0G0402101G1HNR |
VJ0402A101GXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05ACG1H101GH vs VJ0402A101GXAPW1BC |
04025A101GA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H101GH vs 04025A101GA77A |
LD025A101GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H101GH vs LD025A101GAX4A |
VJ0402A101GXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05ACG1H101GH vs VJ0402A101GXACW1BC |
C0G0402101G1HPR | CAP,CERAMIC,100PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | KGM05ACG1H101GH vs C0G0402101G1HPR |
LD025A101GAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H101GH vs LD025A101GAX2A |