There are no models available for this part yet.
Overview of KGM05ACG1H560FH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1H560FH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H560FHCT-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117692 In Stock |
|
$0.0600 / $0.2700 | Buy Now | |
DISTI #
KGM05ACG1H560FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H560FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000040000 Factory Stock |
|
$0.1099 | Buy Now | |
DISTI #
KGM05ACG1H560FH
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H560FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGM05ACG1H560FH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0402 1% RoHS: Compliant | 29296 |
|
$0.0630 / $0.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now | ||
DISTI #
04025A560FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H560FH NEW GLOBAL PN 50V 56pF C A 581-KGM05ACG1H560FH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0600 | Buy Now | |
DISTI #
KGM05ACG1H560FH
|
TME | Capacitor: ceramic, MLCC, 56pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0123 | RFQ | |
DISTI #
KGM05ACG1H560FH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 56 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H560FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM05ACG1H560FH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1H560FH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1H560FH
This table gives cross-reference parts and alternative options found for KGM05ACG1H560FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H560FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N560F500PW | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Knowles Capacitors | KGM05ACG1H560FH vs 0402N560F500PW |
MQ025A560FG76A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H560FH vs MQ025A560FG76A |
M3253502E1A560FZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | KEMET Corporation | KGM05ACG1H560FH vs M3253502E1A560FZMB |
VJ0402A560FXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | KGM05ACG1H560FH vs VJ0402A560FXAPW1BC |
AU025A560FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Kyocera AVX Components | KGM05ACG1H560FH vs AU025A560FA79A |
BC025A560FZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H560FH vs BC025A560FZJ9SA3 |
MQ025A560FGB3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H560FH vs MQ025A560FGB3A |
0402N560F500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Knowles Capacitors | KGM05ACG1H560FH vs 0402N560F500YHW-HB |
CMC-050/560FN0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05ACG1H560FH vs CMC-050/560FN0402WFF |
0402RN560F500NW | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Knowles Capacitors | KGM05ACG1H560FH vs 0402RN560F500NW |