Part Details for KGM05ACG1H5R6DH by Kyocera AVX Components
Overview of KGM05ACG1H5R6DH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H5R6DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H5R6DHCT-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64197 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
KGM05ACG1H5R6DH
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H5R6DH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
KGM05ACG1H5R6DH
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H5R6DH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05ACG1H5R6DH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0402 + /-.5pF RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0041 | Buy Now |
DISTI #
04025A5R6DAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H5R6DH NEW GLOBAL PN 50V 5.6pF A 581-KGM05ACG1H5R6DH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0048 / $0.0059 | Buy Now |
DISTI #
KGM05ACG1H5R6DH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5.6 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H5R6DH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now |
Part Details for KGM05ACG1H5R6DH
KGM05ACG1H5R6DH CAD Models
KGM05ACG1H5R6DH Part Data Attributes
|
KGM05ACG1H5R6DH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H5R6DH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H5R6DH
This table gives cross-reference parts and alternative options found for KGM05ACG1H5R6DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H5R6DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N5R6D500PW | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | KGM05ACG1H5R6DH vs 0402N5R6D500PW |
CE0402-5R6-D050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | RCD Components Inc | KGM05ACG1H5R6DH vs CE0402-5R6-D050GCQ |
CE0402-5R6-D050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | RCD Components Inc | KGM05ACG1H5R6DH vs CE0402-5R6-D050GCS |
0402N5R6D500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | KGM05ACG1H5R6DH vs 0402N5R6D500DHW-HS |
MQ025A5R6DGT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H5R6DH vs MQ025A5R6DGT2A |
BC025A5R6DZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H5R6DH vs BC025A5R6DZJ6SA0 |
500R07N5R6DV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Johanson Dielectrics Inc | KGM05ACG1H5R6DH vs 500R07N5R6DV4T |
BC025A5R6DZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H5R6DH vs BC025A5R6DZT9AA1 |
0402N5R6D500YT | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | KGM05ACG1H5R6DH vs 0402N5R6D500YT |
BC025A5R6DZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H5R6DH vs BC025A5R6DZT9SA0 |