There are no models available for this part yet.
Overview of KGM05AR50J225KN by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05AR50J225KN by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05AR50J225KNTR-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1272 | Buy Now | |
DISTI #
581-KGM05AR50J225KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0300 / $0.0360 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
CAD Models for KGM05AR50J225KN by Kyocera AVX Components
Part Data Attributes for KGM05AR50J225KN by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05AR50J225KN
This table gives cross-reference parts and alternative options found for KGM05AR50J225KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR50J225KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R6R3-225KSNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | VENKEL LTD | KGM05AR50J225KN vs C0402X5R6R3-225KSNR |
CMC-6R3/225KX50402TFF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR50J225KN vs CMC-6R3/225KX50402TFF |
CMC-6R3/225KX50402T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Tecate Group | KGM05AR50J225KN vs CMC-6R3/225KX50402T |
CMC-6R3/225KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, | Tecate Group | KGM05AR50J225KN vs CMC-6R3/225KX50402WF |
C0402X5R225K6R3NJC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Eyang Technology Development Co Ltd | KGM05AR50J225KN vs C0402X5R225K6R3NJC |
C0402X5R6R3-225KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR50J225KN vs C0402X5R6R3-225KNP |
C0402X5R6R3-225KPBD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | VENKEL LTD | KGM05AR50J225KN vs C0402X5R6R3-225KPBD |
C0402X5R6R3-225KPBE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR50J225KN vs C0402X5R6R3-225KPBE |
C0402X5R6R3-225KPP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | VENKEL LTD | KGM05AR50J225KN vs C0402X5R6R3-225KPP |
AU026D225KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Kyocera AVX Components | KGM05AR50J225KN vs AU026D225KAG9A |