Part Details for KGM05AR51E104MN by Kyocera AVX Components
Overview of KGM05AR51E104MN by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR51E104MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR51E104MNTR-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0541 | Buy Now |
DISTI #
581-KGM05AR51E104MN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X5R 0402 20 % RoHS: Compliant | 0 |
|
$0.0460 / $0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0103 | Buy Now |
Part Details for KGM05AR51E104MN
KGM05AR51E104MN CAD Models
KGM05AR51E104MN Part Data Attributes
|
KGM05AR51E104MN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR51E104MN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR51E104MN
This table gives cross-reference parts and alternative options found for KGM05AR51E104MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR51E104MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/104MX50402T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Tecate Group | KGM05AR51E104MN vs CMC-025/104MX50402T13 |
C0402X5R250-104MGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | VENKEL LTD | KGM05AR51E104MN vs C0402X5R250-104MGD |
0402W104M250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | KGM05AR51E104MN vs 0402W104M250NW |
C0402X5R250-104MPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR51E104MN vs C0402X5R250-104MPBU |
C0402X5R250-104MSND | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | KGM05AR51E104MN vs C0402X5R250-104MSND |
C0402X5R104M250NJC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | KGM05AR51E104MN vs C0402X5R104M250NJC |
0402W104M250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | KGM05AR51E104MN vs 0402W104M250NGT |
C0402X5R250-104MSNR | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | KGM05AR51E104MN vs C0402X5R250-104MSNR |
04023D104MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | KGM05AR51E104MN vs 04023D104MAT2A |
CMC-025/104MX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05AR51E104MN vs CMC-025/104MX50402WFF |