Part Details for KGM05AR71A104MH by Kyocera AVX Components
Overview of KGM05AR71A104MH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71A104MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71A104MHTR-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0402 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0791 | Buy Now |
DISTI #
581-KGM05AR71A104MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X7R 0402 20% RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0616 | Buy Now |
Part Details for KGM05AR71A104MH
KGM05AR71A104MH CAD Models
KGM05AR71A104MH Part Data Attributes:
|
KGM05AR71A104MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71A104MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71A104MH
This table gives cross-reference parts and alternative options found for KGM05AR71A104MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71A104MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R100-104MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71A104MH vs C0402X7R100-104MPU |
C0402X7R100-104MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71A104MH vs C0402X7R100-104MGE |
C0402X7R100-104MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71A104MH vs C0402X7R100-104MPE |
C0402X7R100-104MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71A104MH vs C0402X7R100-104MGU |