Part Details for KGM05AR71A823KN by Kyocera AVX Components
Overview of KGM05AR71A823KN by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71A823KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71A823KNTR-ND
|
DigiKey | CAP CER 0.082UF 10V X7R 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0865 | Buy Now |
DISTI #
KGM05AR71A823KN
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM05AR71A823KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 | Buy Now |
DISTI #
581-KGM05AR71A823KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .082uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
Part Details for KGM05AR71A823KN
KGM05AR71A823KN CAD Models
KGM05AR71A823KN Part Data Attributes
|
KGM05AR71A823KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71A823KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71A823KN
This table gives cross-reference parts and alternative options found for KGM05AR71A823KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71A823KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-823-K010RTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | KGM05AR71A823KN vs CE0402-823-K010RTS |
CE0402A-823-K010RTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | KGM05AR71A823KN vs CE0402A-823-K010RTS |
C0402X7R100-823KPBD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | VENKEL LTD | KGM05AR71A823KN vs C0402X7R100-823KPBD |
NMC0402X7R823K10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | NIC Components Corp | KGM05AR71A823KN vs NMC0402X7R823K10TRP3K |
CE0402-823-K010RCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | KGM05AR71A823KN vs CE0402-823-K010RCS |
C0402X7R100-823KSNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | VENKEL LTD | KGM05AR71A823KN vs C0402X7R100-823KSNP |
CE0402A-823-K010RBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | RCD Components Inc | KGM05AR71A823KN vs CE0402A-823-K010RBS |
CMC-010/823KX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | Tecate Group | KGM05AR71A823KN vs CMC-010/823KX0402T13 |
C0402X7R100-823KNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05AR71A823KN vs C0402X7R100-823KNE |
MA0402XR-823K-100G | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0402, | Prosperity Dielectrics Co Ltd | KGM05AR71A823KN vs MA0402XR-823K-100G |