Part Details for KGM05AR71C104KN by Kyocera AVX Components
Overview of KGM05AR71C104KN by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C104KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM05AR71C104KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X7R 0402 10% RoHS: Compliant | 132246 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0.1 F 10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
0402YC104KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C104KN NEW GLOBAL PN 16V 0.1uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0023 | Buy Now |
DISTI #
KGM05AR71C104KN
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM05AR71C104KN
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C104KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71C104KN
KGM05AR71C104KN CAD Models
KGM05AR71C104KN Part Data Attributes
|
KGM05AR71C104KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C104KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C104KN
This table gives cross-reference parts and alternative options found for KGM05AR71C104KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C104KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B104K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | KGM05AR71C104KN vs 0402B104K160NT |
0402X7R104KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KN vs 0402X7R104KE7ST |
NMC0402X7R104K16TRPLP3K | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | NIC Components Corp | KGM05AR71C104KN vs NMC0402X7R104K16TRPLP3K |
0402X7R104KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KN vs 0402X7R104KW7SB |
C0402X7R160-104KSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05AR71C104KN vs C0402X7R160-104KSND |
C0402X7R160-104KSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05AR71C104KN vs C0402X7R160-104KSNP |
0402B104K160Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | KGM05AR71C104KN vs 0402B104K160Y |
530L104KT16T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM05AR71C104KN vs 530L104KT16T |
0402B104K160YT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | KGM05AR71C104KN vs 0402B104K160YT |
0402X7R104KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KN vs 0402X7R104KC7AB |