There are no models available for this part yet.
Overview of KGM05AR71H102KH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05AR71H102KH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H102KHCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1409191 In Stock |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
KGM05AR71H102KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H102KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 27875002490000 Factory Stock |
|
$0.0368 | Buy Now | |
DISTI #
KGM05AR71H102KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H102KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM05AR71H102KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 0402 10% RoHS: Compliant | 163940 |
|
$0.0120 / $0.1000 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 0402 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0036 / $0.0041 | Buy Now | ||
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 0402 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0018 | Buy Now | ||
DISTI #
04025C102KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H102KH NEW GLOBAL PN 50V 1000pF A 581-KGM05AR71H102KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 2420000 In Stock |
|
$0.0017 / $0.0021 | Buy Now | |
DISTI #
KGM05AR71H102KH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0024 / $0.0025 | Buy Now | |
DISTI #
KGM05AR71H102KH
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0014 | RFQ | |
DISTI #
KGM05AR71H102KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] (Alt: KGM05AR71H102KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 6970000 |
|
Buy Now |
CAD Models for KGM05AR71H102KH by Kyocera AVX Components
Part Data Attributes for KGM05AR71H102KH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05AR71H102KH
This table gives cross-reference parts and alternative options found for KGM05AR71H102KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H102KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B102KB5NNNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samsung Electro-Mechanics | KGM05AR71H102KH vs CL05B102KB5NNNH |
MA0402XR102K500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | RFE International Inc | KGM05AR71H102KH vs MA0402XR102K500R |
0402X7R102KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | KGM05AR71H102KH vs 0402X7R102KE2SB |
0402B102K500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | KGM05AR71H102KH vs 0402B102K500P |
04025C102K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H102KH vs 04025C102K4U2A |
0402B102K500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | KGM05AR71H102KH vs 0402B102K500YW |
BC025C102KZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H102KH vs BC025C102KZB6SA1 |
BC025C102KZT3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H102KH vs BC025C102KZT3SA2 |
0402B102K500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | KGM05AR71H102KH vs 0402B102K500SW |
0402RB102K500NW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | KGM05AR71H102KH vs 0402RB102K500NW |