Part Details for KGM05AR71H151KH by Kyocera AVX Components
Overview of KGM05AR71H151KH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H151KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H151KHCT-ND
|
DigiKey | CAP CER 150PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41929 In Stock |
|
$0.0136 / $0.1300 | Buy Now |
DISTI #
KGM05AR71H151KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0327 | Buy Now |
DISTI #
KGM05AR71H151KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05AR71H151KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 150pF X7R 0402 1 0% RoHS: Compliant | 9900 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0032 | Buy Now |
DISTI #
04025C151KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H151KH NEW GLOBAL PN 50V 150pF A 581-KGM05AR71H151KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 190000 In Stock |
|
$0.0031 / $0.0034 | Buy Now |
DISTI #
KGM05AR71H151KH
|
TME | Capacitor: ceramic, MLCC, 150pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0031 | RFQ |
DISTI #
KGM05AR71H151KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H151KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71H151KH
KGM05AR71H151KH CAD Models
KGM05AR71H151KH Part Data Attributes
|
KGM05AR71H151KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H151KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H151KH
This table gives cross-reference parts and alternative options found for KGM05AR71H151KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H151KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B151KB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Samsung Electro-Mechanics | KGM05AR71H151KH vs CL05B151KB5NNND |
0402B151K500PHW-HS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | KGM05AR71H151KH vs 0402B151K500PHW-HS |
04025C151KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Kyocera AVX Components | KGM05AR71H151KH vs 04025C151KAZ9A |
MQ025C151KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H151KH vs MQ025C151KGJ1A |
CE0402-151-K050RBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | RCD Components Inc | KGM05AR71H151KH vs CE0402-151-K050RBQ |
GMC04X7R151K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM05AR71H151KH vs GMC04X7R151K50NT |
MQ025C151KGB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H151KH vs MQ025C151KGB2A |
C0402X7R151K500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Eyang Technology Development Co Ltd | KGM05AR71H151KH vs C0402X7R151K500NYC |
0402B151K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Knowles Capacitors | KGM05AR71H151KH vs 0402B151K500CT |
0402C151K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05AR71H151KH vs 0402C151K500BT |