Part Details for KGM15BR71C334JT by Kyocera AVX Components
Overview of KGM15BR71C334JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR71C334JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR71C334JTCT-ND
|
DigiKey | CAP CER 0.33UF 16V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2308 In Stock |
|
$0.0369 / $0.2400 | Buy Now |
DISTI #
581-KGM15BR71C334JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .33uF X7R 0603 5% RoHS: Compliant | 0 |
|
$0.0360 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
DISTI #
KGM15BR71C334JT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .33uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
0603YC334JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71C334JT NEW GLOBAL PN 16V 0.33uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0440 | Buy Now |
DISTI #
KGM15BR71C334JT
|
TME | Capacitor: ceramic, MLCC, 330nF, 16V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0311 | RFQ |
Part Details for KGM15BR71C334JT
KGM15BR71C334JT CAD Models
KGM15BR71C334JT Part Data Attributes
|
KGM15BR71C334JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR71C334JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15BR71C334JT
This table gives cross-reference parts and alternative options found for KGM15BR71C334JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR71C334JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R160-334JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71C334JT vs C0603X7R160-334JPE |
C0603X7R160-334JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71C334JT vs C0603X7R160-334JGU |
C0603X7R160-334JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71C334JT vs C0603X7R160-334JPU |
C0603X7R160-334JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71C334JT vs C0603X7R160-334JGE |