Part Details for KGM21AR71C475KU by Kyocera AVX Components
Overview of KGM21AR71C475KU by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71C475KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5722-1-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195900 In Stock |
|
$0.0793 / $0.4100 | Buy Now |
DISTI #
581-KGM21AR71C475KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 0805 10% RoHS: Compliant | 23504 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
V36:1790_07470005
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2152 | Americas - 645000 |
|
$0.0944 | Buy Now |
DISTI #
E02:0323_00037250
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2405 | Europe - 342000 |
|
$0.0657 / $0.0931 | Buy Now |
DISTI #
V72:2272_07470005
|
Arrow Electronics | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2233 Container: Cut Strips | Americas - 9 |
|
$0.0994 | Buy Now |
|
Future Electronics | Capacitor ceramic, MLCC, 4.7uF, 16V, X7R, 10%, SMD, 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0650 / $0.0721 | Buy Now |
|
Quest Components | 2476 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
0805YC475KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71C475KU NEW GLOBAL PN 16V 4.7uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 66000 In Stock |
|
$0.0690 / $0.1040 | Buy Now |
DISTI #
KGM21AR71C475KU
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0417 | RFQ |
DISTI #
KGM21AR71C475KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71C475KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 273000 |
|
Buy Now |
Part Details for KGM21AR71C475KU
KGM21AR71C475KU CAD Models
KGM21AR71C475KU Part Data Attributes
|
KGM21AR71C475KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71C475KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71C475KU
This table gives cross-reference parts and alternative options found for KGM21AR71C475KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71C475KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU05YC475KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71C475KU vs AU05YC475KA79A |
C0805X7R160-475KN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71C475KU vs C0805X7R160-475KN6E |
LD05YC475KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71C475KU vs LD05YC475KAX9A |
KGM21AR71C475KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71C475KU vs KGM21AR71C475KL |