Part Details for KGM21BCG2A330JT by Kyocera AVX Components
Overview of KGM21BCG2A330JT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2A330JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2A330JTCT-ND
|
DigiKey | CAP CER 33PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24316 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
581-KGM21BCG2A330JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 33pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0280 / $0.2200 | Order Now |
DISTI #
E02:0323_01157039
|
Arrow Electronics | Cap Ceramic 33pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2321 | Europe - 72000 |
|
$0.0119 / $0.0203 | Buy Now |
DISTI #
V72:2272_07463295
|
Arrow Electronics | Cap Ceramic 33pF 100V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4505 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 Container: Cut Strips | Americas - 12647 |
|
$0.0127 / $0.0222 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
|
Quest Components | 3036 |
|
$0.0105 / $0.1050 | Buy Now | |
DISTI #
08051A330JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A330JT NEW GLOBAL PN 100V 33pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0137 / $0.0218 | Buy Now |
DISTI #
KGM21BCG2A330JT
|
TME | Capacitor: ceramic, MLCC, 33pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 4000 |
|
$0.0132 / $0.1142 | Buy Now |
DISTI #
KGM21BCG2A330JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A330JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG2A330JT
KGM21BCG2A330JT CAD Models
KGM21BCG2A330JT Part Data Attributes
|
KGM21BCG2A330JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2A330JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2A330JT
This table gives cross-reference parts and alternative options found for KGM21BCG2A330JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2A330JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051A330JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs AP051A330JQZ4A |
AP051A330JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs AP051A330JQZ2A |
RF0805N330J101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | KGM21BCG2A330JT vs RF0805N330J101CT |
08051A330JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs 08051A330JA79A |
AP051A330JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs AP051A330JQX4A |
AP051A330JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs AP051A330JQU2A |
08051A330JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs 08051A330JA77A |
KGM21BCG2A330JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs KGM21BCG2A330JM |
LD051A330JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs LD051A330JAX2A |
AP051A330JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A330JT vs AP051A330JQX2A |