Part Details for KGM21ER71H154KU by Kyocera AVX Components
Overview of KGM21ER71H154KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ER71H154KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ER71H154KUCT-ND
|
DigiKey | CAP CER 0.15UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30014 In Stock |
|
$0.0252 / $0.1900 | Buy Now |
DISTI #
KGM21ER71H154KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ER71H154KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21ER71H154KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ER71H154KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 | Buy Now |
DISTI #
581-KGM21ER71H154KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .15uF X7R 0805 1 0% RoHS: Compliant | 1700 |
|
$0.0260 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0136 | Buy Now |
DISTI #
08055C154KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ER71H154KU NEW GLOBAL PN 50V 0.15uF A 581-KGM21ER71H154KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0260 / $0.0400 | Buy Now |
DISTI #
KGM21ER71H154KU
|
TME | Capacitor: ceramic, MLCC, 150nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0154 | RFQ |
DISTI #
KGM21ER71H154KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ER71H154KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21ER71H154KU
KGM21ER71H154KU CAD Models
KGM21ER71H154KU Part Data Attributes
|
KGM21ER71H154KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ER71H154KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ER71H154KU
This table gives cross-reference parts and alternative options found for KGM21ER71H154KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ER71H154KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y154KAXB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | SRT Micro Ceramique | KGM21ER71H154KU vs 0805Y154KAXB |
0805B154K500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | KGM21ER71H154KU vs 0805B154K500NG |
08055C154K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71H154KU vs 08055C154K4Z2A |
LD055C154KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71H154KU vs LD055C154KAB2A |
08055C154K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71H154KU vs 08055C154K4U2A |
0805B154K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | KGM21ER71H154KU vs 0805B154K500N |
08055C154KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71H154KU vs 08055C154KAT4A |
LD055C154KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21ER71H154KU vs LD055C154KAX9A |
ESD55C154K4Z2A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | KGM21ER71H154KU vs ESD55C154K4Z2A24 |
CL21B154KBFNNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Samsung Electro-Mechanics | KGM21ER71H154KU vs CL21B154KBFNNNP |