Part Details for KGM31BCG2A151KT by Kyocera AVX Components
Overview of KGM31BCG2A151KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A151KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A151KTCT-ND
|
DigiKey | CAP CER 150PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7577 In Stock |
|
$0.0539 / $0.3400 | Buy Now |
DISTI #
KGM31BCG2A151KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ? 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A151KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0621 | Buy Now |
DISTI #
KGM31BCG2A151KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ? 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A151KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0381 | Buy Now |
DISTI #
KGM31BCG2A151KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A151KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2A151KT
KGM31BCG2A151KT CAD Models
KGM31BCG2A151KT Part Data Attributes
|
KGM31BCG2A151KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A151KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A151KT
This table gives cross-reference parts and alternative options found for KGM31BCG2A151KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A151KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A151KZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A151KT vs BC061A151KZT6SA1 |
BC061A151KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A151KT vs BC061A151KZT9AA2 |
CL31C151KCCANNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A151KT vs CL31C151KCCANNL |
BC061A151KZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A151KT vs BC061A151KZJ9AA2 |
AU061A151KA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | Kyocera AVX Components | KGM31BCG2A151KT vs AU061A151KA72A |
AP061A151KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A151KT vs AP061A151KQU4A |
BC061A151KZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A151KT vs BC061A151KZJ1AA2 |
BC061A151KZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A151KT vs BC061A151KZT9SA0 |
CL31C151KCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A151KT vs CL31C151KCNP |
CL31C151KCCGCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A151KT vs CL31C151KCCGCNC |