There are no models available for this part yet.
Overview of KGM31BCG2A390JM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BCG2A390JM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A390JMTR-ND
|
DigiKey | CAP CER 39PF 100V C0G/NP0 1206 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0498 | Buy Now | |
DISTI #
KGM31BCG2A390JM
|
Avnet Americas | Cap Ceramic 39pF 100V C0G 5% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BCG2A390JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM31BCG2A390JM
|
Avnet Americas | Cap Ceramic 39pF 100V C0G 5% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BCG2A390JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 | Buy Now | |
DISTI #
581-KGM31BCG2A390JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 39pF C0G 1206 5 % RoHS: Compliant | 0 |
|
$0.0380 / $0.0440 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
CAD Models for KGM31BCG2A390JM by Kyocera AVX Components
Part Data Attributes for KGM31BCG2A390JM by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BCG2A390JM
This table gives cross-reference parts and alternative options found for KGM31BCG2A390JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A390JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A390JZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A390JM vs BC061A390JZB6AA0 |
LD061A390JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A390JM vs LD061A390JAX2A |
AP061A390JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A390JM vs AP061A390JQZ4A |
CL31C390JCCGLNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A390JM vs CL31C390JCCGLNC |
CL31C390JCCGCNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A390JM vs CL31C390JCCGCNL |
12061A390J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A390JM vs 12061A390J4T4A |
BC061A390JZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A390JM vs BC061A390JZB1SA2 |
GRM3195C2A390JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | KGM31BCG2A390JM vs GRM3195C2A390JZ01D |
CL31C390JCCNCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A390JM vs CL31C390JCCNCNE |
BC061A390JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A390JM vs BC061A390JZT9AA2 |