There are no models available for this part yet.
Overview of KGM31BR71E104KM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BR71E104KM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71E104KMTR-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 1206 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0518 | Buy Now | |
DISTI #
KGM31BR71E104KM
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 10% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BR71E104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
RFQ | ||
DISTI #
KGM31BR71E104KM
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 10% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: KGM31BR71E104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0360 | Buy Now | |
DISTI #
581-KGM31BR71E104KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 1206 10 % RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0353 | Buy Now |
CAD Models for KGM31BR71E104KM by Kyocera AVX Components
Part Data Attributes for KGM31BR71E104KM by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BR71E104KM
This table gives cross-reference parts and alternative options found for KGM31BR71E104KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71E104KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B104KACGCNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71E104KM vs CL31B104KACGCNE |
C1206J104K3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | KGM31BR71E104KM vs C1206J104K3RACAUTO |
CL31B104KACNNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | KGM31BR71E104KM vs CL31B104KACNNNE |
BC063C104KZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E104KM vs BC063C104KZT6SA3 |
CS1206KPX7R8BB104 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGM31BR71E104KM vs CS1206KPX7R8BB104 |
BC063C104KZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E104KM vs BC063C104KZJ9AA2 |
BC063C104KZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E104KM vs BC063C104KZB3AA2 |
CL31B104KACNCNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | KGM31BR71E104KM vs CL31B104KACNCNE |
BC063C104KZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E104KM vs BC063C104KZT6SA2 |
BC063C104KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E104KM vs BC063C104KZJ6SA3 |