Part Details for KGM31BR71H102KM by Kyocera AVX Components
Overview of KGM31BR71H102KM by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H102KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H102KMCT-ND
|
DigiKey | CAP CER 1000PF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38063 In Stock |
|
$0.0312 / $0.2600 | Buy Now |
DISTI #
581-KGM31BR71H102KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0310 / $0.2400 | Order Now |
DISTI #
V72:2272_10673257
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1908 Container: Cut Strips | Americas - 36755 |
|
$0.0293 / $0.1104 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0293 | Buy Now |
DISTI #
KGM31BR71H102KM
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0420 | Buy Now |
DISTI #
KGM31BR71H102KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H102KM
KGM31BR71H102KM CAD Models
KGM31BR71H102KM Part Data Attributes:
|
KGM31BR71H102KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H102KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H102KM
This table gives cross-reference parts and alternative options found for KGM31BR71H102KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H102KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD065C102KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102KM vs LD065C102KAB9A |
KAM31BR71H102KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102KM vs KAM31BR71H102KT |
KGM31BR71H102KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102KM vs KGM31BR71H102KT |
MA1206XR-102K-500 | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | KGM31BR71H102KM vs MA1206XR-102K-500 |
LD065C102KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102KM vs LD065C102KAB4A |
MA1206XR-102K-500PR | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Prosperity Dielectrics Co Ltd | KGM31BR71H102KM vs MA1206XR-102K-500PR |
AP065C102KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H102KM vs AP065C102KQU2A |
LD065C102KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102KM vs LD065C102KAB2A |
AP065C102KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR71H102KM vs AP065C102KQU4A |
12065C102KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H102KM vs 12065C102KA77A |