Part Details for KGM31BR72A103KM by Kyocera AVX Components
Overview of KGM31BR72A103KM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR72A103KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR72A103KMTR-ND
|
DigiKey | CAP CER 10000PF 100V X7R 1206 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 | Buy Now |
DISTI #
581-KGM31BR72A103KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .01uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0380 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0317 | Buy Now |
DISTI #
KGM31BR72A103KM
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 15000 | 0 |
|
$0.0179 | RFQ |
DISTI #
KGM31BR72A103KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A103KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR72A103KM
KGM31BR72A103KM CAD Models
KGM31BR72A103KM Part Data Attributes:
|
KGM31BR72A103KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR72A103KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR72A103KM
This table gives cross-reference parts and alternative options found for KGM31BR72A103KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR72A103KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP061C103KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BR72A103KM vs AP061C103KQU4A |
KAF31BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs KAF31BR72A103KT |
KAF31BR72A103KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs KAF31BR72A103KM |
12061C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs 12061C103KA79A |
KAM31BR72A103KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs KAM31BR72A103KM |
LD061C103KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs LD061C103KAB9A |
KGM31BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs KGM31BR72A103KT |
KGF31BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs KGF31BR72A103KT |
LD061C103KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs LD061C103KAX9A |
KAM31BR72A103KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A103KM vs KAM31BR72A103KT |