Part Details for KGM31DR72H103MU by Kyocera AVX Components
Overview of KGM31DR72H103MU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31DR72H103MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31DR72H103MUCT-ND
|
DigiKey | CAP CER 10000PF 500V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1411 In Stock |
|
$0.1970 / $0.8800 | Buy Now |
DISTI #
12067C103MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31DR72H103MU 500V 0.01uF X7R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0870 / $0.1390 | Buy Now |
DISTI #
KGM31DR72H103MU
|
TME | Capacitor: ceramic, MLCC, 10nF, 500V, X7R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0332 | RFQ |
DISTI #
KGM31DR72H103MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H103MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31DR72H103MU
KGM31DR72H103MU CAD Models
KGM31DR72H103MU Part Data Attributes:
|
KGM31DR72H103MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31DR72H103MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31DR72H103MU
This table gives cross-reference parts and alternative options found for KGM31DR72H103MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DR72H103MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067C103MA77A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H103MU vs 12067C103MA77A |
TS18H2H103M2TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Suntan Capacitors | KGM31DR72H103MU vs TS18H2H103M2TB |
LD067C103MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H103MU vs LD067C103MAX9A |
12067C103MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H103MU vs 12067C103MAT7A |
12067C103MA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H103MU vs 12067C103MA79A |
12067C103MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H103MU vs 12067C103MAT9A |