There are no models available for this part yet.
Overview of KGM31DR72H152KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31DR72H152KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31DR72H152KUCT-ND
|
DigiKey | CAP CER 1500PF 500V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3893 In Stock |
|
$0.1984 / $0.8900 | Buy Now | |
DISTI #
KGM31DR72H152KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H152KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM31DR72H152KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H152KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 | Buy Now | |
DISTI #
581-KGM31DR72H152KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1500pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.1960 / $0.2030 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now | ||
DISTI #
KGM31DR72H152KU
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0342 | RFQ | |
DISTI #
KGM31DR72H152KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31DR72H152KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31DR72H152KU by Kyocera AVX Components
Part Data Attributes for KGM31DR72H152KU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31DR72H152KU
This table gives cross-reference parts and alternative options found for KGM31DR72H152KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31DR72H152KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067C152KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H152KU vs 12067C152KAZ4A |
12067C152KAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H152KU vs 12067C152KAZ2A |
TS18H2H152K2BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206 | Suntan Capacitors | KGM31DR72H152KU vs TS18H2H152K2BB |
CHV1206X500152KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM31DR72H152KU vs CHV1206X500152KXT |
C1206R152KNT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Walsin Technology Corporation | KGM31DR72H152KU vs C1206R152KNT |
12067C152KA1MA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H152KU vs 12067C152KA1MA |
12067C152KATMA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H152KU vs 12067C152KATMA |
CHV1206N500152KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31DR72H152KU vs CHV1206N500152KXT |
CHV1206A500152KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1206, | Cal-Chip Electronics | KGM31DR72H152KU vs CHV1206A500152KXT |
12067C152KATBA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31DR72H152KU vs 12067C152KATBA |