Part Details for KGM31HCG1H153JU by Kyocera AVX Components
Overview of KGM31HCG1H153JU by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31HCG1H153JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM31HCG1H153JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .015uF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.6690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1488 | Buy Now |
DISTI #
KGM31HCG1H153JU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .015uF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1780 | Buy Now |
Part Details for KGM31HCG1H153JU
KGM31HCG1H153JU CAD Models
KGM31HCG1H153JU Part Data Attributes
|
KGM31HCG1H153JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31HCG1H153JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31HCG1H153JU
This table gives cross-reference parts and alternative options found for KGM31HCG1H153JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HCG1H153JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-153-J050GTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | KGM31HCG1H153JU vs CE1206-153-J050GTQ |
C1206C0G500-153JNR | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | KGM31HCG1H153JU vs C1206C0G500-153JNR |
GMC31CG153J50NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM31HCG1H153JU vs GMC31CG153J50NTD |
CE1206-153-J050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | KGM31HCG1H153JU vs CE1206-153-J050GBW |
C1206C0G500-153JNU | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | KGM31HCG1H153JU vs C1206C0G500-153JNU |
CE1206-153-J050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | KGM31HCG1H153JU vs CE1206-153-J050GBQ |
CE1206-153-J050GBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1206, | RCD Components Inc | KGM31HCG1H153JU vs CE1206-153-J050GBS |
C1206C0G500-153JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206, | VENKEL LTD | KGM31HCG1H153JU vs C1206C0G500-153JPBE |
C1206C0G500-153JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM31HCG1H153JU vs C1206C0G500-153JGU |
C1206C0G500-153JGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM31HCG1H153JU vs C1206C0G500-153JGR |