Part Details for KGM31MR71E154KL by Kyocera AVX Components
Overview of KGM31MR71E154KL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31MR71E154KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31MR71E154KLTR-ND
|
DigiKey | CAP CER 0.15UF 25V X7R 1206 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for KGM31MR71E154KL
KGM31MR71E154KL CAD Models
KGM31MR71E154KL Part Data Attributes:
|
KGM31MR71E154KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31MR71E154KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31MR71E154KL
This table gives cross-reference parts and alternative options found for KGM31MR71E154KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31MR71E154KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B154K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250S |
1206B154K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250C |
1206B154K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250NT |
1206B154K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250N |
1206B154K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250NB |
1206B154K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250SB |
VCMS1206154K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Vatronics Technologies Limited | KGM31MR71E154KL vs VCMS1206154K025XT |
1206B154K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250ST |
1206B154K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KL vs 1206B154K250CT |
VCMS1206154K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Vatronics Technologies Limited | KGM31MR71E154KL vs VCMS1206154K025XB |