Part Details for KGM32AR51A226KU by Kyocera AVX Components
Overview of KGM32AR51A226KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM32AR51A226KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32AR51A226KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1210 10% RoHS: Compliant | 1924 |
|
$0.6180 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
1210ZD226KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32AR51A226KU NEW GLOBAL PN 10V 22uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 139500 In Stock |
|
$0.6060 / $0.6560 | Buy Now |
DISTI #
KGM32AR51A226KU
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X5R, ±10%, SMD, 1210 Min Qty: 500 | 0 |
|
$0.1970 | RFQ |
DISTI #
KGM32AR51A226KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 10 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32AR51A226KU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32AR51A226KU
KGM32AR51A226KU CAD Models
KGM32AR51A226KU Part Data Attributes
|
KGM32AR51A226KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32AR51A226KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |