Part Details for KGM43JR51E106KV by Kyocera AVX Components
Overview of KGM43JR51E106KV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43JR51E106KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM43JR51E106KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1812 10% RoHS: Compliant | 0 |
|
$0.6300 / $1.8700 | Order Now |
|
Future Electronics | MLCC - SMD/SMT 25V 10uF X5R 1812 10% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.9100 / $1.0000 | Buy Now |
DISTI #
18123D106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR51E106KV NEW GLOBAL PN 25V 10uF X5R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 102500 In Stock |
|
$0.9300 | Buy Now |
DISTI #
KGM43JR51E106KV
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±10%, SMD, 1812 Min Qty: 1 | 500 |
|
$0.4120 / $1.0060 | Buy Now |
DISTI #
KGM43JR51E106KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 10%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JR51E106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM43JR51E106KV
KGM43JR51E106KV CAD Models
KGM43JR51E106KV Part Data Attributes:
|
KGM43JR51E106KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43JR51E106KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43JR51E106KV
This table gives cross-reference parts and alternative options found for KGM43JR51E106KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43JR51E106KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X5R106K25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 10uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | KGM43JR51E106KV vs NMC1812X5R106K25TRPLP |
250S43X106KV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | KGM43JR51E106KV vs 250S43X106KV4T |
18123D106KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43JR51E106KV vs 18123D106KAT9A |
GMC43X5R106K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM43JR51E106KV vs GMC43X5R106K25NT |
NMC1812X5R106K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM43JR51E106KV vs NMC1812X5R106K25TRPLPF |
LD123D106KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43JR51E106KV vs LD123D106KAB9A |