There are no models available for this part yet.
Overview of KGM55CR71H106MS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM55CR71H106MS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM55CR71H106MS
|
Avnet Americas | Cap Ceramic 10uF 50V X7R 20% 2220 T/R - Tape and Reel (Alt: KGM55CR71H106MS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
RFQ | ||
DISTI #
KGM55CR71H106MS
|
Avnet Americas | Cap Ceramic 10uF 50V X7R 20% 2220 T/R - Tape and Reel (Alt: KGM55CR71H106MS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$1.2480 / $1.3760 | Buy Now | |
DISTI #
581-KGM55CR71H106MS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 20 % RoHS: Compliant | 0 |
|
$1.0500 / $1.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now | ||
DISTI #
22205C106MAT4A
|
Avnet Abacus | (Alt: 22205C106MAT4A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KGM55CR71H106MS by Kyocera AVX Components
Part Data Attributes for KGM55CR71H106MS by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for KGM55CR71H106MS
This table gives cross-reference parts and alternative options found for KGM55CR71H106MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM55CR71H106MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22205C106MA79A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGM55CR71H106MS vs 22205C106MA79A |
AP205C106MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGM55CR71H106MS vs AP205C106MQU2A |
KGF55CR71H106MV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGM55CR71H106MS vs KGF55CR71H106MV |
KGF55CR71H106MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGM55CR71H106MS vs KGF55CR71H106MS |
AP205C106MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGM55CR71H106MS vs AP205C106MQT2A |
22205C106MAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGM55CR71H106MS vs 22205C106MAZ7A |
22205C106MAZ4A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM55CR71H106MS vs 22205C106MAZ4A |
AP205C106MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGM55CR71H106MS vs AP205C106MQZ2A |
22205C106MA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, | Kyocera AVX Components | KGM55CR71H106MS vs 22205C106MA72A |
LD205C106MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGM55CR71H106MS vs LD205C106MAX9A |