Part Details for KGM55ZR72A105KV by Kyocera AVX Components
Overview of KGM55ZR72A105KV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM55ZR72A105KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM55ZR72A105KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 2220 10% RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
22201C105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM55ZR72A105KV 100V 1uF X7R 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.0300 / $1.1200 | Buy Now |
DISTI #
KGM55ZR72A105KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
KGM55ZR72A105KV
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±10%, SMD, 2220 Min Qty: 1 | 1000 |
|
$0.2640 / $0.8890 | Buy Now |
DISTI #
KGM55ZR72A105KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55ZR72A105KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM55ZR72A105KV
KGM55ZR72A105KV CAD Models
KGM55ZR72A105KV Part Data Attributes:
|
KGM55ZR72A105KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM55ZR72A105KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e2 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |