Part Details for KGQ05FCG1H0R5BN by Kyocera AVX Components
Overview of KGQ05FCG1H0R5BN by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H0R5BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H0R5BNTR-ND
|
DigiKey | CAP CER MICROWAVE Min Qty: 50000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0182 | Buy Now |
DISTI #
KGQ05FCG1H0R5BN
|
Avnet Americas | Cap Ceramic 0.5pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H0R5BN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGQ05FCG1H0R5BN
|
Avnet Americas | Cap Ceramic 0.5pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H0R5BN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
581-KGQ05FCG1H0R5BN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0145 | Buy Now |
Part Details for KGQ05FCG1H0R5BN
KGQ05FCG1H0R5BN CAD Models
KGQ05FCG1H0R5BN Part Data Attributes
|
KGQ05FCG1H0R5BN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H0R5BN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 500000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H0R5BN
This table gives cross-reference parts and alternative options found for KGQ05FCG1H0R5BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H0R5BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G500-0R5BNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGQ05FCG1H0R5BN vs C0402C0G500-0R5BNR |
MA0402CG-0R5B-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Prosperity Dielectrics Co Ltd | KGQ05FCG1H0R5BN vs MA0402CG-0R5B-500G |
BC025A0R5BZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R5BN vs BC025A0R5BZB3AA3 |
BC025A0R5BZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R5BN vs BC025A0R5BZT6AA0 |
BC025A0R5BZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R5BN vs BC025A0R5BZB9SA0 |
MQ025A0R5BGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R5BN vs MQ025A0R5BGJ6A |
C0402COG500-0R5BGB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | VENKEL LTD | KGQ05FCG1H0R5BN vs C0402COG500-0R5BGB |
AU025A0R5BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Kyocera AVX Components | KGQ05FCG1H0R5BN vs AU025A0R5BAG2A |
BC025A0R5BZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R5BN vs BC025A0R5BZB6SA3 |
MQ025A0R5BGT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R5BN vs MQ025A0R5BGT3A |