There are no models available for this part yet.
Overview of KGQ05FCG1H0R6BH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ05FCG1H0R6BH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H0R6BHCT-ND
|
DigiKey | CAP CER 0.6PF 50V NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30837 In Stock |
|
$0.0151 / $0.1400 | Buy Now | |
DISTI #
KGQ05FCG1H0R6BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.6 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H0R6BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 | Buy Now | |
DISTI #
KGQ05FCG1H0R6BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.6 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H0R6BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGQ05FCG1H0R6BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0145 | Buy Now | ||
DISTI #
KGQ05FCG1H0R6BH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.6 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H0R6BH) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGQ05FCG1H0R6BH by Kyocera AVX Components
Part Data Attributes for KGQ05FCG1H0R6BH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
6e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e2
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
16.67%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
16.67%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGQ05FCG1H0R6BH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H0R6BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H0R6BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK02570R6BAT2A | Fixed Capacitor, | Kyocera AVX Components | KGQ05FCG1H0R6BH vs MK02570R6BAT2A |
GMG04CG0R6B50NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.667% +Tol, 16.667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGQ05FCG1H0R6BH vs GMG04CG0R6B50NT-10 |
0402Y050P600BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H0R6BH vs 0402Y050P600BQT |
NMC-M0402NPO0R6B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | KGQ05FCG1H0R6BH vs NMC-M0402NPO0R6B50TRPF |
04025U0R6B4T4A | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0402 | Kyocera AVX Components | KGQ05FCG1H0R6BH vs 04025U0R6B4T4A |
LD025U0R6BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R6BH vs LD025U0R6BAB4A |
0402H050P600BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H0R6BH vs 0402H050P600BQT |
GMT04CG0R6B50NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGQ05FCG1H0R6BH vs GMT04CG0R6B50NT-50 |
0402A050P600BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H0R6BH vs 0402A050P600BQB |
LD025U0R6BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R6BH vs LD025U0R6BAB2A |