Part Details for KGQ05FCG1H150GH by Kyocera AVX Components
Overview of KGQ05FCG1H150GH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H150GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H150GHCT-ND
|
DigiKey | CAP CER 15PF 50V NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19738 In Stock |
|
$0.0306 / $0.2300 | Buy Now |
DISTI #
KGQ05FCG1H150GH
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H150GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGQ05FCG1H150GH
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H150GH) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0392 | Buy Now |
DISTI #
581-KGQ05FCG1H150GH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0310 / $0.0390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0293 | Buy Now |
DISTI #
KGQ05FCG1H150GH
|
TME | Capacitor: ceramic, MLCC, 15pF, 50V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 30000 | 0 |
|
$0.0345 | RFQ |
DISTI #
KGQ05FCG1H150GH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H150GH) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGQ05FCG1H150GH
KGQ05FCG1H150GH CAD Models
KGQ05FCG1H150GH Part Data Attributes
|
KGQ05FCG1H150GH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H150GH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H150GH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H150GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H150GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025A150GZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H150GH vs BC025A150GZB3SA3 |
VJ0402A150GFAAO68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGQ05FCG1H150GH vs VJ0402A150GFAAO68 |
BC025A150GZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H150GH vs BC025A150GZB6AA0 |
0402N150G500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGQ05FCG1H150GH vs 0402N150G500NHT |
0402RN150G500NGT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGQ05FCG1H150GH vs 0402RN150G500NGT |
AU025A150GA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Kyocera AVX Components | KGQ05FCG1H150GH vs AU025A150GA72A |
C0402C150G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | KGQ05FCG1H150GH vs C0402C150G5GAC |
0402N150G500YHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Knowles Capacitors | KGQ05FCG1H150GH vs 0402N150G500YHT |
BC025A150GZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H150GH vs BC025A150GZT6SA0 |
NMC0402NPO150G50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | NIC Components Corp | KGQ05FCG1H150GH vs NMC0402NPO150G50TRPF |