Part Details for KGQ05FCG1H1R8CH by Kyocera AVX Components
Overview of KGQ05FCG1H1R8CH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H1R8CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H1R8CHTR-ND
|
DigiKey | CAP CER 1.8PF 50V NP0 0402 Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0172 | Buy Now |
DISTI #
KGQ05FCG1H1R8CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H1R8CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0160 | Buy Now |
DISTI #
581-KGQ05FCG1H1R8CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0120 / $0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
DISTI #
KGQ05FCG1H1R8CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: KGQ05FCG1H1R8CH) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGQ05FCG1H1R8CH
KGQ05FCG1H1R8CH CAD Models
KGQ05FCG1H1R8CH Part Data Attributes
|
KGQ05FCG1H1R8CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H1R8CH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 1800000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 13.89% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 13.89% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H1R8CH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H1R8CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H1R8CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A1R8CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H1R8CH vs 04025A1R8CAT9A |
BC025A1R8CZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H1R8CH vs BC025A1R8CZJ3AA0 |
CL05C1R8CB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | KGQ05FCG1H1R8CH vs CL05C1R8CB5NNNP |
0402A0501P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H1R8CH vs 0402A0501P80CQB |
CE0402-1R8-C050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | RCD Components Inc | KGQ05FCG1H1R8CH vs CE0402-1R8-C050GCW |
0402N1R8C500PHW-HB | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | KGQ05FCG1H1R8CH vs 0402N1R8C500PHW-HB |
0402H0501P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H1R8CH vs 0402H0501P80CQB |
GMG04CG1R8C50NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.889% +Tol, 13.889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | KGQ05FCG1H1R8CH vs GMG04CG1R8C50NT-50 |
BC025A1R8CZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H1R8CH vs BC025A1R8CZT1AA0 |
0402N1R8C500PH-HK | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | KGQ05FCG1H1R8CH vs 0402N1R8C500PH-HK |