Part Details for KGQ05FCG1H4R7CH by Kyocera AVX Components
Overview of KGQ05FCG1H4R7CH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H4R7CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H4R7CHCT-ND
|
DigiKey | CAP CER 4.7PF 50V NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0127 / $0.1200 | Buy Now |
DISTI #
KGQ05FCG1H4R7CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H4R7CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGQ05FCG1H4R7CH
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H4R7CH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0160 | Buy Now |
DISTI #
581-KGQ05FCG1H4R7CH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0120 / $0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
DISTI #
KGQ05FCG1H4R7CH
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 30000 | 0 |
|
$0.0126 | RFQ |
DISTI #
KGQ05FCG1H4R7CH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H4R7CH) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGQ05FCG1H4R7CH
KGQ05FCG1H4R7CH CAD Models
KGQ05FCG1H4R7CH Part Data Attributes
|
KGQ05FCG1H4R7CH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H4R7CH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 4700000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H4R7CH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H4R7CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H4R7CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1H4R7CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3192% +Tol, 5.3192% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H4R7CH vs KGM05ACG1H4R7CH |
0402Y0504P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H4R7CH vs 0402Y0504P70CQT |
BC025A4R7CZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H4R7CH vs BC025A4R7CZJ6AA1 |
C0402C0G500-4R7CNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGQ05FCG1H4R7CH vs C0402C0G500-4R7CNR |
BC025A4R7CZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H4R7CH vs BC025A4R7CZT3AA2 |
BC025A4R7CZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H4R7CH vs BC025A4R7CZJ3SA1 |
VJ0402A4R7CFAAJ2M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Vishay Intertechnologies | KGQ05FCG1H4R7CH vs VJ0402A4R7CFAAJ2M |
04025U4R7CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ05FCG1H4R7CH vs 04025U4R7CAT9A |
BC025A4R7CZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H4R7CH vs BC025A4R7CZT9AA1 |
VJ0402D4R7CXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Vishay Intertechnologies | KGQ05FCG1H4R7CH vs VJ0402D4R7CXAAC |