Part Details for KGQ05FCG1H5R6BH by Kyocera AVX Components
Overview of KGQ05FCG1H5R6BH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H5R6BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H5R6BHCT-ND
|
DigiKey | CAP CER 5.6PF 50V NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4859 In Stock |
|
$0.0215 / $0.1700 | Buy Now |
DISTI #
KGQ05FCG1H5R6BH
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: KGQ05FCG1H5R6BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
KGQ05FCG1H5R6BH
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0402 125?C T/R - Tape and Reel (Alt: KGQ05FCG1H5R6BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGQ05FCG1H5R6BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0210 / $0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
Part Details for KGQ05FCG1H5R6BH
KGQ05FCG1H5R6BH CAD Models
KGQ05FCG1H5R6BH Part Data Attributes
|
KGQ05FCG1H5R6BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H5R6BH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 5600000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.79% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.79% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H5R6BH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H5R6BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H5R6BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N5R6B500D | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | KGQ05FCG1H5R6BH vs 0402N5R6B500D |
0402RN5R6B500NT | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | KGQ05FCG1H5R6BH vs 0402RN5R6B500NT |
BC025A5R6BZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BH vs BC025A5R6BZT3AA1 |
BC025A5R6BZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BH vs BC025A5R6BZJ9SA1 |
0402N5R6B500DHT-HB | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | KGQ05FCG1H5R6BH vs 0402N5R6B500DHT-HB |
0402N5R6B500YH-HK | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | KGQ05FCG1H5R6BH vs 0402N5R6B500YH-HK |
04025U5R6B4T4A | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 | Kyocera AVX Components | KGQ05FCG1H5R6BH vs 04025U5R6B4T4A |
LD025A5R6BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BH vs LD025A5R6BAB9A |
MQ025A5R6BG74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BH vs MQ025A5R6BG74A |
CE0402-5R6-B050GC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | RCD Components Inc | KGQ05FCG1H5R6BH vs CE0402-5R6-B050GC |