Part Details for KIC7SZ86FU by KEC
Overview of KIC7SZ86FU by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for KIC7SZ86FU
KIC7SZ86FU CAD Models
KIC7SZ86FU Part Data Attributes:
|
KIC7SZ86FU
KEC
Buy Now
Datasheet
|
Compare Parts:
KIC7SZ86FU
KEC
XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, USV-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for KIC7SZ86FU
This table gives cross-reference parts and alternative options found for KIC7SZ86FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIC7SZ86FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ86P5X | TinyLogic UHS 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | KIC7SZ86FU vs NC7SZ86P5X |
935268824118 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | KIC7SZ86FU vs 935268824118 |
NC7SZ86P5_NL | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | KIC7SZ86FU vs NC7SZ86P5_NL |
74LVC1G86GW,165 | 74LVC1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin | Nexperia | KIC7SZ86FU vs 74LVC1G86GW,165 |
TC7SZ86AFS | IC LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | KIC7SZ86FU vs TC7SZ86AFS |
NLV17SZ86DFT2G | Single 2-Input Exclusive OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | KIC7SZ86FU vs NLV17SZ86DFT2G |
SN74LV1T86DBVR | Single Power Supply 2-INPUT EXCLUSIVE OR (XOR) GATE Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | KIC7SZ86FU vs SN74LV1T86DBVR |
SN74LVC1G86DCK | LVC/LCX/Z SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | KIC7SZ86FU vs SN74LVC1G86DCK |
935268824125 | XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | KIC7SZ86FU vs 935268824125 |
NC7SZ86P5 | TinyLogic UHS 2-Input Exclusive-OR Gate, 250-REEL | onsemi | KIC7SZ86FU vs NC7SZ86P5 |