Part Details for KJA6T17F26SA by ITT Interconnect Solutions
Overview of KJA6T17F26SA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KJA6T17F26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5106
|
Newark | 38999 - Style |Itt Cannon KJA6T17F26SA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.1500 / $344.4100 | Buy Now |
DISTI #
KJA6T17F26SA
|
Avnet Americas | - Bulk (Alt: KJA6T17F26SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$316.5500 / $468.4940 | Buy Now |
DISTI #
965-KJ6T17F26S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$342.7200 | Order Now |
DISTI #
ITTKJA6T17F26SA
|
Heilind Electronics | KJA6T17F26SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$320.0200 / $813.9900 | Buy Now |
DISTI #
ITTKJA6T17F26SA
|
Interstate Connecting Components | KJA6T17F26SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$320.0200 / $813.9900 | Buy Now |
Part Details for KJA6T17F26SA
KJA6T17F26SA CAD Models
KJA6T17F26SA Part Data Attributes
|
KJA6T17F26SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA6T17F26SA
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for KJA6T17F26SA
This table gives cross-reference parts and alternative options found for KJA6T17F26SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA6T17F26SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS17-26JA | MIL Series Connector | Amphenol Corporation | KJA6T17F26SA vs TVS06RS17-26JA |
CTVS06RF-17-26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T17F26SA vs CTVS06RF-17-26SA |
D38999/26ZE26JA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T17F26SA vs D38999/26ZE26JA |
D38999/26LE26SA | MIL Series Connector, 26 Contact(s), Steel, Female, Solder Terminal, Plug, | Amphenol Corporation | KJA6T17F26SA vs D38999/26LE26SA |
TVS06RS17-26SA | MIL Series Connector | Amphenol Corporation | KJA6T17F26SA vs TVS06RS17-26SA |
D38999/26ZE26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | KJA6T17F26SA vs D38999/26ZE26SA |
D38999/26JE26SA | 26 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJA6T17F26SA vs D38999/26JE26SA |
AE326ZE26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | KJA6T17F26SA vs AE326ZE26SA |
D38999/26TE26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | KJA6T17F26SA vs D38999/26TE26SA |
CTV06RW-17-26SA | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJA6T17F26SA vs CTV06RW-17-26SA |