Part Details for KJA7T15F35SNL by ITT Interconnect Solutions
Overview of KJA7T15F35SNL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T15F35SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5384
|
Newark | 38999 - Style |Itt Cannon KJA7T15F35SNL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.7000 / $260.0000 | Buy Now |
DISTI #
KJA7T15F35SNL
|
Avnet Americas | - Bulk (Alt: KJA7T15F35SNL) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$238.9625 / $353.6645 | Buy Now |
DISTI #
965-KJ7T15F35SNL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$250.6200 | Order Now |
DISTI #
ITTKJA7T15F35SNL
|
Heilind Electronics | KJA7T15F35SNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$234.1800 / $580.3400 | Buy Now |
DISTI #
KJA7T15F35SNL
|
Avnet Americas | - Bulk (Alt: KJA7T15F35SNL) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$238.9625 / $353.6645 | Buy Now |
DISTI #
ITTKJA7T15F35SNL
|
Interstate Connecting Components | KJA7T15F35SNL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$234.1800 / $580.3400 | Buy Now |
Part Details for KJA7T15F35SNL
KJA7T15F35SNL CAD Models
KJA7T15F35SNL Part Data Attributes:
|
KJA7T15F35SNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T15F35SNL
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |