There are no models available for this part yet.
Overview of KJA7T19F32SN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJA7T19F32SN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R5425
|
Newark | 38999 - Style |Itt Cannon KJA7T19F32SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.2900 / $352.0000 | Buy Now | |
DISTI #
KJA7T19F32SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KJA7T19F32SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KJA7T19F32SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KJA7T19F32SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$323.5250 / $478.8170 | Buy Now | |
DISTI #
965-KJ7T19F32SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$350.2700 | Order Now | |
DISTI #
ITTKJA7T19F32SN
|
Heilind Electronics | KJA7T19F32SN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$327.0700 / $831.9200 | Buy Now | ||
DISTI #
ITTKJA7T19F32SN
|
Interstate Connecting Components | KJA7T19F32SN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$327.0700 / $831.9200 | Buy Now |
CAD Models for KJA7T19F32SN by ITT Interconnect Solutions
Part Data Attributes for KJA7T19F32SN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Alternate Parts for KJA7T19F32SN
This table gives cross-reference parts and alternative options found for KJA7T19F32SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T19F32SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZF32JN | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T19F32SN vs D38999/24ZF32JN |
ACT24MF32SN | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T19F32SN vs ACT24MF32SN |
D38999/24LF32SN | MIL Series Connector | TE Connectivity | KJA7T19F32SN vs D38999/24LF32SN |
D38999/24YF32JN | MIL Series Connector | Amphenol Corporation | KJA7T19F32SN vs D38999/24YF32JN |
D38999/24FF32SN | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T19F32SN vs D38999/24FF32SN |
CJ1424TF32SN | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T19F32SN vs CJ1424TF32SN |
CJ1424CF32SN | MIL Series Connector, 32 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T19F32SN vs CJ1424CF32SN |
D38999/24FF32SN | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | KJA7T19F32SN vs D38999/24FF32SN |
D38999/24TF32SN | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T19F32SN vs D38999/24TF32SN |
DTS24S19-32JN | MIL Series Connector | TE Connectivity | KJA7T19F32SN vs DTS24S19-32JN |