Part Details for KJA7T9F35PNL by ITT Interconnect Solutions
Overview of KJA7T9F35PNL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for KJA7T9F35PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7352
|
Newark | 38999 - Style |Itt Cannon KJA7T9F35PNL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.4800 / $189.7500 | Buy Now |
DISTI #
KJA7T9F35PNL
|
Avnet Americas | - Bulk (Alt: KJA7T9F35PNL) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$165.8625 / $245.4765 | Buy Now |
DISTI #
965-KJ7T9F35PNL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$179.5700 | Order Now |
DISTI #
ITTKJA7T9F35PNL
|
Heilind Electronics | KJA7T9F35PNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$162.5500 / $402.8100 | Buy Now | |
DISTI #
KJA7T9F35PNL
|
Avnet Americas | - Bulk (Alt: KJA7T9F35PNL) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$165.8625 / $245.4765 | Buy Now |
DISTI #
ITTKJA7T9F35PNL
|
Interstate Connecting Components | KJA7T9F35PNL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$162.5500 / $402.8100 | Buy Now |
Part Details for KJA7T9F35PNL
KJA7T9F35PNL CAD Models
KJA7T9F35PNL Part Data Attributes:
|
KJA7T9F35PNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T9F35PNL
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-878 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |