Part Details for KJA7T9F98SCL by ITT Interconnect Solutions
Overview of KJA7T9F98SCL by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJA7T9F98SCL
KJA7T9F98SCL CAD Models
KJA7T9F98SCL Part Data Attributes:
|
KJA7T9F98SCL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T9F98SCL
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-871 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for KJA7T9F98SCL
This table gives cross-reference parts and alternative options found for KJA7T9F98SCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T9F98SCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-9-98SC | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T9F98SCL vs CTV07RW-9-98SC |
YDTS24T09-98SC3028 | 3 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | KJA7T9F98SCL vs YDTS24T09-98SC3028 |
YACT24MA98SCV00100 | MIL Series Connector, 3 Contact(s), Composite, Female, Receptacle | TE Connectivity | KJA7T9F98SCL vs YACT24MA98SCV00100 |
D38999/24KA98JC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJA7T9F98SCL vs D38999/24KA98JC |
D38999/24WA98JC-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T9F98SCL vs D38999/24WA98JC-LC |
D38999/24SA98JC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJA7T9F98SCL vs D38999/24SA98JC |
D38999/24W-A-98JC | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T9F98SCL vs D38999/24W-A-98JC |
D38999/24MA98JC | MIL Series Connector, 3 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJA7T9F98SCL vs D38999/24MA98JC |
YDTS24F09-98JCV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | KJA7T9F98SCL vs YDTS24F09-98JCV001 |
D38999/24KA98SC | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJA7T9F98SCL vs D38999/24KA98SC |