Part Details for KJA7Y13K98PN by ITT Interconnect Solutions
Overview of KJA7Y13K98PN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJA7Y13K98PN
KJA7Y13K98PN CAD Models
KJA7Y13K98PN Part Data Attributes:
|
KJA7Y13K98PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7Y13K98PN
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Steel, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STEEL | |
Shell Size | 13 | |
Total Number of Contacts | 10 |
Alternate Parts for KJA7Y13K98PN
This table gives cross-reference parts and alternative options found for KJA7Y13K98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7Y13K98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TC98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y13K98PN vs D38999/24TC98PN |
D38999/24ZC98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y13K98PN vs D38999/24ZC98PN |
TVS07RF-13-98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7Y13K98PN vs TVS07RF-13-98PN |
TVS07RK-13-98PN | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7Y13K98PN vs TVS07RK-13-98PN |
D38999/24C-C-98HN | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y13K98PN vs D38999/24C-C-98HN |
KJA7Y13N98PN | MIL Series Connector, 10 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | KJA7Y13K98PN vs KJA7Y13N98PN |
CTV07RW-13-98PN | MIL Series Connector, 10 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7Y13K98PN vs CTV07RW-13-98PN |
D38999/24W-C-98HN | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y13K98PN vs D38999/24W-C-98HN |
D38999/24K-C-98HN | MIL Series Connector, 10 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y13K98PN vs D38999/24K-C-98HN |
D38999/24F-C-98PN | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y13K98PN vs D38999/24F-C-98PN |