Part Details for KJA7Y9K98PN by ITT Interconnect Solutions
Overview of KJA7Y9K98PN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7Y9K98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJA7Y9K98PN
|
Avnet Americas | - Bulk (Alt: KJA7Y9K98PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.4375 / $600.0290 | Buy Now |
DISTI #
965-KJ7Y9K98PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$438.9400 | Order Now |
DISTI #
ITTKJA7Y9K98PN
|
Heilind Electronics | KJA7Y9K98PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$409.8600 / $1,042.5200 | Buy Now |
DISTI #
KJA7Y9K98PN
|
Avnet Americas | - Bulk (Alt: KJA7Y9K98PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.4375 / $600.0290 | Buy Now |
DISTI #
KJA7Y9K98PN
|
Avnet Americas | - Bulk (Alt: KJA7Y9K98PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.4375 / $600.0290 | Buy Now |
DISTI #
ITTKJA7Y9K98PN
|
Interstate Connecting Components | KJA7Y9K98PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$409.8600 / $1,042.5200 | Buy Now |
Part Details for KJA7Y9K98PN
KJA7Y9K98PN CAD Models
KJA7Y9K98PN Part Data Attributes
|
KJA7Y9K98PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7Y9K98PN
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Steel, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STEEL | |
Total Number of Contacts | 3 |
Alternate Parts for KJA7Y9K98PN
This table gives cross-reference parts and alternative options found for KJA7Y9K98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7Y9K98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE324ZA98PN | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | KJA7Y9K98PN vs AE324ZA98PN |
DTS24F9-98PN | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | KJA7Y9K98PN vs DTS24F9-98PN |
D38999/24S-A-98PN | MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y9K98PN vs D38999/24S-A-98PN |
DTS24W9-98PN | 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | KJA7Y9K98PN vs DTS24W9-98PN |
CTV07RW-9-98PN | MIL Series Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7Y9K98PN vs CTV07RW-9-98PN |
D38999/24C-A-98PN | MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y9K98PN vs D38999/24C-A-98PN |
D38999/24K-A-98HN | MIL Series Connector, 3 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y9K98PN vs D38999/24K-A-98HN |
D38999/24W-A-98HN | MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y9K98PN vs D38999/24W-A-98HN |
D38999/24F-A-98PN | MIL Series Connector, 3 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7Y9K98PN vs D38999/24F-A-98PN |
DTS24W9-98PN | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | KJA7Y9K98PN vs DTS24W9-98PN |